Switch IC 1 Channel 16-WLCSP (1.78x1.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA7830BUCX

DigiKey Part Number
2156-FSA7830BUCX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSA7830BUCX
Description
SINGLE-ENDED MULTIPLEXER
Customer Reference
Detailed Description
Switch IC 1 Channel 16-WLCSP (1.78x1.78)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Manufacturer
Fairchild Semiconductor
Features
I2C, Voltage Divider
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
8:1
Package / Case
16-UFBGA, WLCSP
Number of Channels
1
Supplier Device Package
16-WLCSP (1.78x1.78)
On-State Resistance (Max)
200Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:90000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3140,81589 €256,19 €
Unit Price without VAT:0,81589 €
Unit Price with VAT:0,97091 €