1 Circuit IC Switch 2:1 1.15Ohm SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA4157P6

DigiKey Part Number
2156-FSA4157P6-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSA4157P6
Description
IC SWITCH SPDT X 1 1.15OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.15Ohm SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.15Ohm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 15ns
-3db Bandwidth
300MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
12pF
Current - Leakage (IS(off)) (Max)
2nA (Typ)
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.