
FSA3341UMX | |
|---|---|
DigiKey Part Number | 2156-FSA3341UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA3341UMX |
Description | HIGH-SPEED 4:1 USB2.0 / MOBILE H |
Customer Reference | |
Detailed Description | Cell Phones, Digital Cameras, Media Players Interface 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Interface | USB 2.0 | |
Voltage - Supply | 2.5V ~ 4.5V | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Mounting Type | Surface Mount |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63683 € | 257,28 € |
| Unit Price without VAT: | 0,63683 € |
|---|---|
| Unit Price with VAT: | 0,75783 € |

