
FSA3157BL6X | |
|---|---|
DigiKey Part Number | 2156-FSA3157BL6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA3157BL6X |
Description | IC SWITCH SPDTX1 15OHM 6MICROPAK |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-MicroPak |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 250MHz |
Packaging Bulk | Charge Injection 7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 6.5pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -54dB @ 10MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 15Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 150mOhm | Package / Case 6-UFDFN |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 6-MicroPak |
| Bulk: | 3075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.212 | 0,21417 € | 259,57 € |
| Unit Price without VAT: | 0,21417 € |
|---|---|
| Unit Price with VAT: | 0,25486 € |

