
FSA3051TMX-F147 | |
|---|---|
DigiKey Part Number | 2156-FSA3051TMX-F147-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA3051TMX-F147 |
Description | HIGH PERFORMANCE SPDT ANALOG SWI |
Customer Reference | |
Detailed Description | Circuit IC Switch 2:1 10Ohm 6-TMLP (1X1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 750MHz | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-TMLP (1X1) |
| Bulk: | 69917 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | 0,32703 € | 258,35 € |
| Unit Price without VAT: | 0,32703 € |
|---|---|
| Unit Price with VAT: | 0,38917 € |

