
FSA3030UMX | |
|---|---|
DigiKey Part Number | 2156-FSA3030UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA3030UMX |
Description | HIGH-SPEED USB2.0/MOBILE HIGH-DE |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DP3T | |
Number of Channels | 1 | |
On-State Resistance (Max) | 4.5Ohm (USB), 4Ohm (Audio) (Typ) | |
Voltage - Supply, Single (V+) | 2.5V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 2GHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) | |
Base Product Number |
| Bulk: | 669559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 0,55077 € | 256,11 € |
| Unit Price without VAT: | 0,55077 € |
|---|---|
| Unit Price with VAT: | 0,65542 € |

