
FSA2467UMX-FS | |
|---|---|
DigiKey Part Number | 2156-FSA2467UMX-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA2467UMX-FS |
Description | IC SWITCH DPDT X 2 400OHM 16UMLP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 400Ohm (Typ) 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 32ns | |
-3db Bandwidth | 85MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 32pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -75dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) |
| Bulk: | 372511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,37006 € | 258,67 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

