
FSA2380MTCX | |
|---|---|
DigiKey Part Number | 2156-FSA2380MTCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA2380MTCX |
Description | AUDIO/VIDEO SWITCH |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5V |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 120MHz |
Packaging Bulk | Features Break-Before-Make |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Switch Circuit DP3T | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 14-TSSOP |
On-State Resistance (Max) 2Ohm |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,08800 € | 255,68 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,29472 € |

