
FSA2269TSUMX | |
|---|---|
DigiKey Part Number | 2156-FSA2269TSUMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA2269TSUMX |
Description | LOW VOLTAGE DUAL-SPDT (0.4OHM) A |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-UMLP (1.4x1.8) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 300mOhm (Typ) |
Manufacturer Fairchild Semiconductor | Voltage - Supply, Single (V+) 1.65V ~ 4.5V |
Packaging Bulk | -3db Bandwidth 50MHz |
Part Status Active | Features Break-Before-Make |
Applications Audio | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit SPDT | Package / Case 10-UFQFN |
Number of Channels 2 | Supplier Device Package 10-UMLP (1.4x1.8) |
| Bulk: | 7595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 811 | 0,31698 € | 257,07 € |
| Unit Price without VAT: | 0,31698 € |
|---|---|
| Unit Price with VAT: | 0,37721 € |

