
FSA2268UMX | |
|---|---|
DigiKey Part Number | 2156-FSA2268UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA2268UMX |
Description | LOW VOLTAGE DUAL SPDT (0.4OHM) A |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-UMLP (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 300mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 50MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.4x1.8) |
| Bulk: | 169949 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 373 | 0,68847 € | 256,80 € |
| Unit Price without VAT: | 0,68847 € |
|---|---|
| Unit Price with VAT: | 0,81928 € |

