
FSA223MUX | |
|---|---|
DigiKey Part Number | 2156-FSA223MUX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA223MUX |
Description | DPDT, 1 FUNC, PDSO10 |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSA223MUX Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5.5V |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 720MHz |
Packaging Bulk | Features USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, USB | Mounting Type Surface Mount |
Switch Circuit DPDT | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Channels 1 | Supplier Device Package 10-MSOP |
On-State Resistance (Max) 6Ohm (USB), 6Ohm (Audio) |
| Bulk: | 28000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,86689 € | 254,00 € |
| Unit Price without VAT: | 0,86689 € |
|---|---|
| Unit Price with VAT: | 1,03160 € |

