
FSA221UMX | |
|---|---|
DigiKey Part Number | 2156-FSA221UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA221UMX |
Description | IC AUDIO SWITCH 10-UMLP |
Customer Reference | |
Detailed Description | Audio Audio Switch 1 Channel 10-UMLP (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Audio Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 1 x DPDT | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.4x1.8) |
| Bulk: | 680158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,54218 € | 259,16 € |
| Unit Price without VAT: | 0,54218 € |
|---|---|
| Unit Price with VAT: | 0,64519 € |

