
FSA2156P6X | |
|---|---|
DigiKey Part Number | 2156-FSA2156P6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA2156P6X |
Description | IC SWITCH SPST-NOX1 360MOHM SC88 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 360mOhm (Typ) SC-88 (SC-70-6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 360mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 55ns, 65ns | |
-3db Bandwidth | 80MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 38pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,37006 € | 258,67 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

