
FSA2156P6 | |
|---|---|
DigiKey Part Number | 2156-FSA2156P6-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA2156P6 |
Description | IC SWITCH SPST-NOX1 360MOHM SC88 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 360mOhm (Typ) SC-88 (SC-70-6) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 55ns, 65ns |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 80MHz |
Packaging Bulk | Charge Injection 6pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 38pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 360mOhm (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Supplier Device Package SC-88 (SC-70-6) |
| Bulk: | 3500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | 0,38551 € | 259,45 € |
| Unit Price without VAT: | 0,38551 € |
|---|---|
| Unit Price with VAT: | 0,45876 € |

