
FSA2147K8X | |
|---|---|
DigiKey Part Number | 2156-FSA2147K8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA2147K8X |
Description | AUDIO AND WIRED-OR USB2.0 HI-SPE |
Customer Reference | |
Detailed Description | Audio Switch IC 1 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPST | |
Number of Channels | 1 | |
On-State Resistance (Max) | 3Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Noise Reduction | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 |
| Bulk: | 58922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 479 | 0,54217 € | 259,70 € |
| Unit Price without VAT: | 0,54217 € |
|---|---|
| Unit Price with VAT: | 0,64518 € |

