
FSA203BQX | |
|---|---|
DigiKey Part Number | 2156-FSA203BQX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA203BQX |
Description | DPDT |
Customer Reference | |
Detailed Description | Audio, USB, Video Switch IC 2 Channel 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Audio, USB, Video | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm (USB), 5Ohm (Audio) | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 780MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-DQFN (2.5x4.5) |
| Bulk: | 50500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,16180 € | 257,92 € |
| Unit Price without VAT: | 1,16180 € |
|---|---|
| Unit Price with VAT: | 1,38254 € |

