
FSA201L10X | |
|---|---|
DigiKey Part Number | 2156-FSA201L10X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA201L10X |
Description | MULTIMEDIA, USB 2.0 AND AUDIO SW |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-MicroPak™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm (USB), 1Ohm (Audio) | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 400MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-MicroPak™ | |
Base Product Number |
| Bulk: | 15963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,59381 € | 257,12 € |
| Unit Price without VAT: | 0,59381 € |
|---|---|
| Unit Price with VAT: | 0,70663 € |

