
FSA2000UMX | |
|---|---|
DigiKey Part Number | 2156-FSA2000UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA2000UMX |
Description | AUTO SELECTING HS-USB SWITCH W/C |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 1 Channel 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.5V |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 720MHz |
Packaging Bulk | Features USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 16-UFQFN |
Number of Channels 1 | Supplier Device Package 16-UMLP (1.8x2.6) |
On-State Resistance (Max) 6.5Ohm | Base Product Number |
| Bulk: | 5275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 459 | 0,55686 € | 255,60 € |
| Unit Price without VAT: | 0,55686 € |
|---|---|
| Unit Price with VAT: | 0,66266 € |

