
FSA1258L8X | |
|---|---|
DigiKey Part Number | 2156-FSA1258L8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA1258L8X |
Description | IC SWITCH SPST 1.15OHM 8MICROPAK |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.15Ohm 8-MicroPak™ |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 35ns, 15ns |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 300MHz |
Packaging Bulk | Charge Injection 20pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 11.5pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 2nA (Typ) |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -100dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 1.15Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 60mOhm | Package / Case 8-UFQFN |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 8-MicroPak™ |
| Bulk: | 35000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 586 | 0,43345 € | 254,00 € |
| Unit Price without VAT: | 0,43345 € |
|---|---|
| Unit Price with VAT: | 0,51581 € |

