
FSA1257L8X | |
|---|---|
DigiKey Part Number | 2156-FSA1257L8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA1257L8X |
Description | LOW RON LOW VOLTAGE DUAL-SPST AN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1.15Ohm 8-MicroPak™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.15Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 15ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 11.5pF | |
Current - Leakage (IS(off)) (Max) | 2nA (Typ) | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ |
| Bulk: | 24277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 754 | 0,34424 € | 259,56 € |
| Unit Price without VAT: | 0,34424 € |
|---|---|
| Unit Price with VAT: | 0,40965 € |

