
FSA1211UMX | |
|---|---|
DigiKey Part Number | 2156-FSA1211UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA1211UMX |
Description | SPST |
Customer Reference | |
Detailed Description | Isolation Switch IC 12 Channel 28-UMLP (3.6x2.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Isolation | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 12 | |
On-State Resistance (Max) | 7.5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.6V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-UQFN Exposed Pad | |
Supplier Device Package | 28-UMLP (3.6x2.9) | |
Base Product Number |
| Bulk: | 380902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,11017 € | 258,67 € |
| Unit Price without VAT: | 1,11017 € |
|---|---|
| Unit Price with VAT: | 1,32110 € |

