
FSA1208BQX | |
|---|---|
DigiKey Part Number | 2156-FSA1208BQX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA1208BQX |
Description | LOW-POWER, EIGHT-PORT, HIGH-SPEE |
Customer Reference | |
Detailed Description | Memory Switch IC 8 Channel 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Memory | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 8 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Isolation | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-DQFN (2.5x4.5) |
| Bulk: | 364434 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,95526 € | 257,92 € |
| Unit Price without VAT: | 0,95526 € |
|---|---|
| Unit Price with VAT: | 1,13676 € |

