
FSA110UMX | |
|---|---|
DigiKey Part Number | 2156-FSA110UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA110UMX |
Description | MULTIMEDIA, AUDIO AND WIRED-OR U |
Customer Reference | |
Detailed Description | Cell Phones, Digital Cameras, Media Players Interface 10-UMLP (1.4x1.8) |
Datasheet | Datasheet |
Category | Interface USB 2.0 |
Manufacturer Fairchild Semiconductor | Voltage - Supply 2.7V ~ 4.3V |
Packaging Bulk | Package / Case 10-UFQFN |
Part Status Active | Supplier Device Package 10-UMLP (1.4x1.8) |
Applications Cell Phones, Digital Cameras, Media Players | Mounting Type Surface Mount |
| Bulk: | 206062 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 0,49688 € | 257,88 € |
| Unit Price without VAT: | 0,49688 € |
|---|---|
| Unit Price with VAT: | 0,59129 € |

