
FSA110K8X | |
|---|---|
DigiKey Part Number | 2156-FSA110K8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA110K8X |
Description | DPST |
Customer Reference | |
Detailed Description | Cell Phones, Digital Cameras, Media Players Interface US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Interface | USB 2.0 | |
Voltage - Supply | 2.7V ~ 4.3V | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Mounting Type | Surface Mount |
| Bulk: | 53499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39587 € | 256,92 € |
| Unit Price without VAT: | 0,39587 € |
|---|---|
| Unit Price with VAT: | 0,47109 € |

