
FS8S0965RCBYDTU | |
|---|---|
DigiKey Part Number | 2156-FS8S0965RCBYDTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FS8S0965RCBYDTU |
Description | IC OFFLINE SW FLBACK TO220F-5L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 20kHz TO-220F-5L (Forming) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 40V | |
Duty Cycle | 95% | |
Frequency - Switching | 20kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start, Sync | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220F-5L (Forming) | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 1698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,15321 € | 258,32 € |
| Unit Price without VAT: | 1,15321 € |
|---|---|
| Unit Price with VAT: | 1,37232 € |

