
FS70KMJ-2#B00 | |
|---|---|
DigiKey Part Number | 2156-FS70KMJ-2#B00-ND |
Manufacturer | |
Manufacturer Product Number | FS70KMJ-2#B00 |
Description | 70A, 100V, N-CHANNEL MOSFET |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 1488 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,75907 € | 256,99 € |
| Unit Price without VAT: | 4,75907 € |
|---|---|
| Unit Price with VAT: | 5,66329 € |

