
FS6X1220RD | |
|---|---|
DigiKey Part Number | 2156-FS6X1220RD-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FS6X1220RD |
Description | IC OFFLINE SW MULT TOP D2PAK-5 |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 300kHz D2PAK-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 200V | |
Topology | Flyback, Forward | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 300kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | D2PAK-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 8550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 1,97076 € | 258,17 € |
| Unit Price without VAT: | 1,97076 € |
|---|---|
| Unit Price with VAT: | 2,34520 € |

