
FS6S1265REYDTU | |
|---|---|
DigiKey Part Number | 2156-FS6S1265REYDTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FS6S1265REYDTU |
Description | IC OFFLINE SWITCH TO3P-5L |
Customer Reference | |
Detailed Description | Converter Offline Topology Up to 150kHz TO-3P-5L (Forming) |
Datasheet | Datasheet |
Category | Duty Cycle 95% |
Manufacturer Fairchild Semiconductor | Frequency - Switching Up to 150kHz |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Packaging Tube | Control Features Soft Start, Sync |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case TO-3P-5 Formed Leads |
Voltage - Breakdown 650V | Supplier Device Package TO-3P-5L (Forming) |
Voltage - Start Up 15 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 9V ~ 35V | Base Product Number |
| Tube: | 296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,10777 € | 255,04 € |
| Unit Price without VAT: | 2,10777 € |
|---|---|
| Unit Price with VAT: | 2,50825 € |

