
FS6S0965RTYDTU | |
|---|---|
DigiKey Part Number | 2156-FS6S0965RTYDTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FS6S0965RTYDTU |
Description | IC REG LINEAR SWITCHING REG |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel TO-220F-5L (Forming) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Rds On (Typ) 1.1Ohm |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Latch Function |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package TO-220F-5L (Forming) |
Output Type N-Channel | Package / Case |
Interface PWM | Base Product Number |
Voltage - Load 35V |
| Bulk: | 9950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,44781 € | 257,71 € |
| Unit Price without VAT: | 1,44781 € |
|---|---|
| Unit Price with VAT: | 1,72289 € |

