
FS50UM-3 | |
|---|---|
DigiKey Part Number | 2156-FS50UM-3-ND |
Manufacturer | |
Manufacturer Product Number | FS50UM-3 |
Description | MOSFET N-CH 150V 50A |
Customer Reference | |
Detailed Description | N-Channel 150 V 50A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 31mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6540 pF @ 10 V |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,64036 € | 255,22 € |
| Unit Price without VAT: | 4,64036 € |
|---|---|
| Unit Price with VAT: | 5,52203 € |

