
FS35R12YT3BOMA1 | |
|---|---|
DigiKey Part Number | 2156-FS35R12YT3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS35R12YT3BOMA1 |
Description | IGBT MODULE 1200V 40A 225W |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 40 A 225 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Power - Max | 225 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 2.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Bulk: | 232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,87571 € | 265,13 € |
| Unit Price without VAT: | 37,87571 € |
|---|---|
| Unit Price with VAT: | 45,07209 € |

