
FS30AS-2-T13#B00 | |
|---|---|
DigiKey Part Number | 2156-FS30AS-2-T13#B00-ND |
Manufacturer | |
Manufacturer Product Number | FS30AS-2-T13#B00 |
Description | HIGH SPEED SWITCHING N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 35W (Tc) Surface Mount MP-3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 100mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MP-3A | |
Package / Case |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 1,33392 € | 258,78 € |
| Unit Price without VAT: | 1,33392 € |
|---|---|
| Unit Price with VAT: | 1,58736 € |

