
FS100R12KT4PB15BPSA1 | |
|---|---|
DigiKey Part Number | 2156-FS100R12KT4PB15BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS100R12KT4PB15BPSA1 |
Description | IGBT MODULE 1200V 100A AG-ECONO3 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 100 A 515 W Chassis Mount AG-ECONO3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 515 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 6.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO3 |
| Bulk: | 218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 120,82000 € | 241,64 € |
| Unit Price without VAT: | 120,82000 € |
|---|---|
| Unit Price with VAT: | 143,77580 € |

