Image for FS100R12KT4BOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS100R12KT4BOSA1

DigiKey Part Number
FS100R12KT4BOSA1-ND
Manufacturer
Manufacturer Product Number
FS100R12KT4BOSA1
Description
IGBT MOD 1200V 100A 515W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A 515 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 100A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
6.3 nF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Discontinued at DigiKey
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
100 A
Supplier Device Package
Module
Power - Max
515 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 255 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

255In Stock
Ships from Rochester Electronics, LLC