N-Channel 250 V 4.4A (Tc) 2.5W (Ta), 45W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU6N25TU

DigiKey Part Number
2156-FQU6N25TU-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FQU6N25TU
Description
MOSFET N-CH 250V 4.4A IPAK
Customer Reference
Detailed Description
N-Channel 250 V 4.4A (Tc) 2.5W (Ta), 45W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1Ohm @ 2.2A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 45W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.803
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3710,68841 €255,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,68841 €
Unit Price with VAT:0,81921 €