
FQT4N20TF | |
|---|---|
DigiKey Part Number | 2156-FQT4N20TF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQT4N20TF |
Description | MOSFET N-CH 200V 850MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 200 V 850mA (Tc) 2.2W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-4 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 425mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

