
FQPF9N50CT | |
|---|---|
DigiKey Part Number | 2156-FQPF9N50CT-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF9N50CT |
Description | MOSFET N-CH 500V 9A TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 44W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case |
| Tube: | 549940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | 0,98107 € | 257,04 € |
| Unit Price without VAT: | 0,98107 € |
|---|---|
| Unit Price with VAT: | 1,16747 € |

