N-Channel 500 V 9A (Tc) 44W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF9N50C

DigiKey Part Number
2156-FQPF9N50C-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FQPF9N50C
Description
MOSFET N-CH 500V 9A TO220-3
Customer Reference
Detailed Description
N-Channel 500 V 9A (Tc) 44W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1030 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
44W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
800mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 404.493
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:404493
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2161,18134 €255,17 €
Unit Price without VAT:1,18134 €
Unit Price with VAT:1,40579 €