
FQPF9N30 | |
|---|---|
DigiKey Part Number | 2156-FQPF9N30-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF9N30 |
Description | MOSFET N-CH 300V 6A TO220F |
Customer Reference | |
Detailed Description | N-Channel 300 V 6A (Tc) 42W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 450mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 25 V |
FET Type | Power Dissipation (Max) 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 300 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 2338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 0,94339 € | 255,66 € |
| Unit Price without VAT: | 0,94339 € |
|---|---|
| Unit Price with VAT: | 1,12263 € |

