
FQPF6N70 | |
|---|---|
DigiKey Part Number | 2156-FQPF6N70-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF6N70 |
Description | MOSFET N-CH 700V 3.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 700 V 3.5A (Tc) 48W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.75A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 5064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,30036 € | 256,17 € |
| Unit Price without VAT: | 1,30036 € |
|---|---|
| Unit Price with VAT: | 1,54743 € |

