
FQPF6N40C | |
|---|---|
DigiKey Part Number | 2156-FQPF6N40C-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF6N40C |
Description | MOSFET N-CH 400V 6A TO220F |
Customer Reference | |
Detailed Description | N-Channel 400 V 6A (Tc) 38W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1Ohm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 625 pF @ 25 V |
FET Type | Power Dissipation (Max) 38W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 7450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 319 | 0,79890 € | 254,85 € |
| Unit Price without VAT: | 0,79890 € |
|---|---|
| Unit Price with VAT: | 0,95069 € |

