
FQPF3P20 | |
|---|---|
DigiKey Part Number | 2156-FQPF3P20-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF3P20 |
Description | MOSFET P-CH 200V 2.2A TO220F |
Customer Reference | |
Detailed Description | P-Channel 200 V 2.2A (Tc) 32W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.7Ohm @ 1.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
FET Type | Power Dissipation (Max) 32W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 3985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

