
FQPF2NA90 | |
|---|---|
DigiKey Part Number | 2156-FQPF2NA90-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF2NA90 |
Description | MOSFET N-CH 900V 1.7A TO220F |
Customer Reference | |
Detailed Description | N-Channel 900 V 1.7A (Tc) 39W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.8Ohm @ 850mA, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 25 V |
FET Type | Power Dissipation (Max) 39W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

