N-Channel 900 V 1.4A (Tc) 35W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF2N90

DigiKey Part Number
2156-FQPF2N90-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FQPF2N90
Description
MOSFET N-CH 900V 1.4A TO220F
Customer Reference
Detailed Description
N-Channel 900 V 1.4A (Tc) 35W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7.2Ohm @ 700mA, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 25 V
FET Type
Power Dissipation (Max)
35W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
900 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220F-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.651
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:52651
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1581,61481 €255,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61481 €
Unit Price with VAT:1,92162 €