
FQPF2N70 | |
|---|---|
DigiKey Part Number | 2156-FQPF2N70-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF2N70 |
Description | MOSFET N-CH 700V 2A TO220F |
Customer Reference | |
Detailed Description | N-Channel 700 V 2A (Tc) 28W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
FET Type | Power Dissipation (Max) 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.3Ohm @ 1A, 10V |
| Bulk: | 42241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 0,59493 € | 257,01 € |
| Unit Price without VAT: | 0,59493 € |
|---|---|
| Unit Price with VAT: | 0,70797 € |

