
FQPF19N20T | |
|---|---|
DigiKey Part Number | 2156-FQPF19N20T-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF19N20T |
Description | 11.8A, 200V, 0.15OHM, N CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.8A (Tc) 50W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,86919 € | 259,02 € |
| Unit Price without VAT: | 0,86919 € |
|---|---|
| Unit Price with VAT: | 1,03434 € |

