
FQPF19N10L | |
|---|---|
DigiKey Part Number | 2156-FQPF19N10L-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF19N10L |
Description | MOSFET N-CH 100V 13.6A TO220F |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.6A (Tc) 38W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case |
| Tube: | 1448 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,72289 € | 257,35 € |
| Unit Price without VAT: | 0,72289 € |
|---|---|
| Unit Price with VAT: | 0,86024 € |

