
FQP9N15 | |
|---|---|
DigiKey Part Number | 2156-FQP9N15-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQP9N15 |
Description | MOSFET N-CH 150V 9A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 150 V 9A (Tc) 75W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 400mOhm @ 4.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tube | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 25 V |
FET Type | Power Dissipation (Max) 75W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 1467 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39408 € | 255,76 € |
| Unit Price without VAT: | 0,39408 € |
|---|---|
| Unit Price with VAT: | 0,46896 € |

