
FQP6P25 | |
|---|---|
DigiKey Part Number | 2156-FQP6P25-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQP6P25 |
Description | MOSFET P-CH 250V 6A TO220-3 |
Customer Reference | |
Detailed Description | P-Channel 250 V 6A (Tc) 90W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.1Ohm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 780 pF @ 25 V |
FET Type | Power Dissipation (Max) 90W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 126886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,13942 € | 257,51 € |
| Unit Price without VAT: | 1,13942 € |
|---|---|
| Unit Price with VAT: | 1,35591 € |

