
FQP55N06 | |
|---|---|
DigiKey Part Number | 2156-FQP55N06-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQP55N06 |
Description | MOSFET N-CH 60V 55A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 55A (Tc) 133W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 27.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Tube | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1690 pF @ 25 V |
FET Type | Power Dissipation (Max) 133W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 2427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,37930 € | 256,55 € |
| Unit Price without VAT: | 1,37930 € |
|---|---|
| Unit Price with VAT: | 1,64137 € |

